



V8PM10S-M3/H | |
|---|---|
DigiKey Part Number | V8PM10S-M3/HGITR-ND - Tape & Reel (TR) V8PM10S-M3/HGICT-ND - Cut Tape (CT) V8PM10S-M3/HGIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | V8PM10S-M3/H |
Description | DIODE SCHOTTKY 100V 8A TO277A |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 8A Surface Mount TO-277A (SMPC) |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 200 µA @ 100 V |
Series | Capacitance @ Vr, F 860pF @ 4V, 1MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case |
Technology | Supplier Device Package TO-277A (SMPC) |
Voltage - DC Reverse (Vr) (Max) 100 V | Operating Temperature - Junction -40°C ~ 175°C |
Current - Average Rectified (Io) 8A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 780 mV @ 8 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $8.71000 | $8.71 |
| 10 | $5.42600 | $54.26 |
| 100 | $3.53850 | $353.85 |
| 500 | $2.72476 | $1,362.38 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | $2.32882 | $3,493.23 |
| 3,000 | $2.12931 | $6,387.93 |
| 4,500 | $2.02766 | $9,124.47 |
| 7,500 | $1.91341 | $14,350.58 |
| 10,500 | $1.84575 | $19,380.38 |
| 15,000 | $1.77999 | $26,699.85 |

