V8PL6-M3/87A is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 6,818
Unit Price: $5.42000
Datasheet

Similar


Littelfuse Inc.
In Stock: 27,885
Unit Price: $11.17000
Datasheet

Similar


Littelfuse Inc.
In Stock: 13,900
Unit Price: $12.07000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 5,040
Unit Price: $8.13000
Datasheet
TO-277A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TO-277A
TO-277A
eSMP® Package Evolution

V8PL6-M3/87A

DigiKey Part Number
V8PL6-M3/87A-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
V8PL6-M3/87A
Description
DIODE SCHOTTKY 60V 4.3A TO277A
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Diode 60 V 4.3A Surface Mount TO-277A (SMPC)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
60 V
Current - Average Rectified (Io)
4.3A
Voltage - Forward (Vf) (Max) @ If
580 mV @ 8 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
2.4 mA @ 60 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
TO-277A (SMPC)
Operating Temperature - Junction
-40°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
13,000$1.71317$22,271.21