



V8PAL45HM3/I | |
---|---|
DigiKey Part Number | V8PAL45HM3/ITR-ND - Tape & Reel (TR) V8PAL45HM3/ICT-ND - Cut Tape (CT) V8PAL45HM3/IDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | V8PAL45HM3/I |
Description | DIODE SCHOTTKY 45V 4A DO221BC |
Customer Reference | |
Detailed Description | Diode 45 V 4A Surface Mount DO-221BC (SMPA) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 45 V | |
Current - Average Rectified (Io) | 4A | |
Voltage - Forward (Vf) (Max) @ If | 430 mV @ 4 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 1.85 mA @ 45 V | |
Capacitance @ Vr, F | 1400pF @ 4V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-221BC (SMPA) | |
Operating Temperature - Junction | -40°C ~ 150°C | |
Base Product Number |