MFR Recommended



BZT52B2V7-HG3-08 | |
|---|---|
DigiKey Part Number | 112-BZT52B2V7-HG3-08TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BZT52B2V7-HG3-08 |
Description | DIODE ZENER 2.7V 410MW SOD123 |
Customer Reference | |
Detailed Description | Zener Diode 2.7 V 410 mW ±1.85% Surface Mount SOD-123 |
Datasheet | Datasheet |
Category | Impedance (Max) (Zzt) 83 Ohms |
Mfr | Operating Temperature 150°C (TJ) |
Series | Grade Automotive |
Packaging Tape & Reel (TR) | Qualification AEC-Q101 |
Part Status Obsolete | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±1.85% | Supplier Device Package SOD-123 |
Power - Max 410 mW |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZT52B2V7-HG3_A-08 | Vishay General Semiconductor - Diodes Division | 0 | 112-BZT52B2V7-HG3_A-08TR-ND | $0.59437 | MFR Recommended |


