


V8PA15HM3/I | |
---|---|
DigiKey Part Number | 112-V8PA15HM3/ITR-ND - Tape & Reel (TR) 112-V8PA15HM3/ICT-ND - Cut Tape (CT) 112-V8PA15HM3/IDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | V8PA15HM3/I |
Description | DIODE SCHOTTKY 150V 8A DO221BC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 150 V 8A Surface Mount DO-221BC (SMPA) |
Datasheet | Datasheet |
EDA/CAD Models | V8PA15HM3/I Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 150 V | |
Current - Average Rectified (Io) | 8A | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 8 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 500 µA @ 150 V | |
Capacitance @ Vr, F | 510pF @ 4V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-221BC (SMPA) | |
Operating Temperature - Junction | -40°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.27000 | $5.27 |
10 | $3.37500 | $33.75 |
100 | $2.76920 | $276.92 |
500 | $2.11876 | $1,059.38 |
1,000 | $1.69678 | $1,696.78 |
2,000 | $1.65579 | $3,311.58 |
5,000 | $1.57437 | $7,871.85 |
Quantity | Unit Price | Ext Price |
---|---|---|
14,000 | $1.33029 | $18,624.06 |
28,000 | $1.28625 | $36,015.00 |