


V8P22HM3/H | |
---|---|
DigiKey Part Number | 112-V8P22HM3/HTR-ND - Tape & Reel (TR) 112-V8P22HM3/HCT-ND - Cut Tape (CT) 112-V8P22HM3/HDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | V8P22HM3/H |
Description | DIODE SCHOTTKY 200V 2.9A TO277A |
Customer Reference | |
Detailed Description | Diode 200 V 2.9A Surface Mount TO-277A (SMPC) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Discontinued at Digi-Key | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) | 2.9A | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 8 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 100 µA @ 200 V | |
Capacitance @ Vr, F | 440pF @ 4V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-277A (SMPC) | |
Operating Temperature - Junction | -40°C ~ 175°C |
Quantity | Unit Price | Ext Price |
---|---|---|
1,500 | $3.00446 | $4,506.69 |
3,000 | $2.76313 | $8,289.39 |
4,500 | $2.64017 | $11,880.76 |
7,500 | $2.50201 | $18,765.07 |
10,500 | $2.42020 | $25,412.10 |
15,000 | $2.39654 | $35,948.10 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $9.55000 | $9.55 |
10 | $6.56100 | $65.61 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $10.78000 | $10.78 |
10 | $6.76700 | $67.67 |
100 | $4.46920 | $446.92 |
500 | $3.48362 | $1,741.81 |