


V60D60CHM3/I | |
---|---|
DigiKey Part Number | 112-V60D60CHM3/ITR-ND - Tape & Reel (TR) 112-V60D60CHM3/ICT-ND - Cut Tape (CT) 112-V60D60CHM3/IDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | V60D60CHM3/I |
Description | DIODE ARR SCHOTT 60V 30A TO263AC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 60 V 30A Surface Mount TO-263-3, D2PAK (2 Leads + Tab), Variant |
Datasheet | Datasheet |
EDA/CAD Models | V60D60CHM3/I Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay General Semiconductor - Diodes Division | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 60 V | |
Current - Average Rectified (Io) (per Diode) | 30A | |
Voltage - Forward (Vf) (Max) @ If | 640 mV @ 30 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 5 mA @ 60 V | |
Operating Temperature - Junction | -40°C ~ 150°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-263-3, D2PAK (2 Leads + Tab), Variant | |
Supplier Device Package | TO-263AC (SMPD) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $21.32000 | $21.32 |
10 | $15.39400 | $153.94 |
100 | $11.37740 | $1,137.74 |
500 | $9.55208 | $4,776.04 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $8.06004 | $16,120.08 |
4,000 | $7.80394 | $31,215.76 |