



V60D120CHM3/I | |
|---|---|
DigiKey Part Number | 112-V60D120CHM3/ITR-ND - Tape & Reel (TR) 112-V60D120CHM3/ICT-ND - Cut Tape (CT) 112-V60D120CHM3/IDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | V60D120CHM3/I |
Description | DIODE ARR SCHOT 120V 30A TO263AC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 120 V 30A Surface Mount TO-263-3, D2PAK (2 Leads + Tab), Variant |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Manufacturer Vishay General Semiconductor - Diodes Division | Current - Reverse Leakage @ Vr 800 µA @ 120 V |
Series | Operating Temperature - Junction -40°C ~ 150°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Diode Configuration 1 Pair Common Cathode | Mounting Type Surface Mount |
Technology Schottky | Package / Case TO-263-3, D2PAK (2 Leads + Tab), Variant |
Voltage - DC Reverse (Vr) (Max) 120 V | Supplier Device Package TO-263AC (SMPD) |
Current - Average Rectified (Io) (per Diode) 30A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 960 mV @ 30 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $37.98000 | $37.98 |
| 10 | $25.02600 | $250.26 |
| 100 | $17.66060 | $1,766.06 |
| 500 | $14.92614 | $7,463.07 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $12.66144 | $25,322.88 |
| 4,000 | $12.19454 | $48,778.16 |

