


V5NM63HM3/I | |
---|---|
DigiKey Part Number | 112-V5NM63HM3/ITR-ND - Tape & Reel (TR) 112-V5NM63HM3/ICT-ND - Cut Tape (CT) 112-V5NM63HM3/IDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | V5NM63HM3/I |
Description | DIODE SCHOTTKY 65V 2.4A DFN3820A |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 65 V 2.4A Surface Mount, Wettable Flank DFN3820A |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 65 V | |
Current - Average Rectified (Io) | 2.4A | |
Voltage - Forward (Vf) (Max) @ If | 630 mV @ 5 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 10 µA @ 60 V | |
Capacitance @ Vr, F | 770pF @ 4V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DFN3820A | |
Operating Temperature - Junction | -40°C ~ 175°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.60000 | $4.60 |
10 | $3.15300 | $31.53 |
100 | $2.48880 | $248.88 |
500 | $1.89690 | $948.45 |
1,000 | $1.63194 | $1,631.94 |
2,000 | $1.53558 | $3,071.16 |
5,000 | $1.37101 | $6,855.05 |
Quantity | Unit Price | Ext Price |
---|---|---|
14,000 | $1.29249 | $18,094.86 |
28,000 | $1.13426 | $31,759.28 |
42,000 | $1.11875 | $46,987.50 |