2 VDFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2 VDFN
MFG_DFN3820A_Bottom

V5NM153-M3/I

DigiKey Part Number
112-V5NM153-M3/ITR-ND - Tape & Reel (TR)
112-V5NM153-M3/ICT-ND - Cut Tape (CT)
112-V5NM153-M3/IDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
V5NM153-M3/I
Description
DIODE SCHOTTK 150V 1.9A DFN3820A
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Diode 150 V 1.9A Surface Mount, Wettable Flank DFN3820A
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
150 V
Current - Average Rectified (Io)
1.9A
Voltage - Forward (Vf) (Max) @ If
970 mV @ 5 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
50 µA @ 150 V
Capacitance @ Vr, F
290pF @ 4V, 1MHz
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Package / Case
Supplier Device Package
DFN3820A
Operating Temperature - Junction
-40°C ~ 175°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8,167
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$4.60000$4.60
10$3.03800$30.38
100$2.40170$240.17
500$1.82810$914.05
1,000$1.57134$1,571.34
2,000$1.47113$2,942.26
5,000$1.31839$6,591.95
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
14,000$1.19495$16,729.30
28,000$1.08891$30,489.48
42,000$1.06743$44,832.06
Manufacturers Standard Package