


V5NM153-M3/I | |
---|---|
DigiKey Part Number | 112-V5NM153-M3/ITR-ND - Tape & Reel (TR) 112-V5NM153-M3/ICT-ND - Cut Tape (CT) 112-V5NM153-M3/IDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | V5NM153-M3/I |
Description | DIODE SCHOTTK 150V 1.9A DFN3820A |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 150 V 1.9A Surface Mount, Wettable Flank DFN3820A |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 150 V | |
Current - Average Rectified (Io) | 1.9A | |
Voltage - Forward (Vf) (Max) @ If | 970 mV @ 5 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 50 µA @ 150 V | |
Capacitance @ Vr, F | 290pF @ 4V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DFN3820A | |
Operating Temperature - Junction | -40°C ~ 175°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.52000 | $4.52 |
10 | $3.03800 | $30.38 |
100 | $2.40170 | $240.17 |
500 | $1.82810 | $914.05 |
1,000 | $1.47609 | $1,476.09 |
2,000 | $1.44965 | $2,899.30 |
5,000 | $1.31839 | $6,591.95 |
Quantity | Unit Price | Ext Price |
---|---|---|
14,000 | $1.17056 | $16,387.84 |
28,000 | $1.12326 | $31,451.28 |