
V5N3103-M3/I | |
|---|---|
DigiKey Part Number | 112-V5N3103-M3/ITR-ND - Tape & Reel (TR) 112-V5N3103-M3/ICT-ND - Cut Tape (CT) 112-V5N3103-M3/IDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | V5N3103-M3/I |
Description | DIODE SCHOTTKY 100V 2.3A DFN33A |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 2.3A Surface Mount DFN33A |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 640 mV @ 5 A |
Mfr | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Series | Current - Reverse Leakage @ Vr 280 µA @ 100 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Vr, F 730pF @ 4V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 100 V | Supplier Device Package DFN33A |
Current - Average Rectified (Io) 2.3A | Operating Temperature - Junction -40°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $8.47000 | $8.47 |
| 10 | $5.25400 | $52.54 |
| 100 | $3.41930 | $341.93 |
| 500 | $2.62972 | $1,314.86 |
| 1,000 | $2.37519 | $2,375.19 |
| 2,000 | $2.16094 | $4,321.88 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6,000 | $1.88884 | $11,333.04 |
| 12,000 | $1.75187 | $21,022.44 |
| 18,000 | $1.68209 | $30,277.62 |
| 30,000 | $1.60373 | $48,111.90 |
| 42,000 | $1.55734 | $65,408.28 |

