Similar
Similar
Similar

V50100PW-M3/4W | |
|---|---|
DigiKey Part Number | V50100PW-M3/4WGI-ND |
Manufacturer | |
Manufacturer Product Number | V50100PW-M3/4W |
Description | DIODE ARR SCHOTT 100V 25A TO-3PW |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 100 V 25A Through Hole TO-3P-3 Full Pack |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 840 mV @ 25 A |
Manufacturer Vishay General Semiconductor - Diodes Division | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Series | Current - Reverse Leakage @ Vr 1 mA @ 100 V |
Packaging Tube | Operating Temperature - Junction -40°C ~ 150°C |
Part Status Obsolete | Mounting Type Through Hole |
Diode Configuration 1 Pair Common Cathode | Package / Case TO-3P-3 Full Pack |
Technology Schottky | Supplier Device Package TO-3PW |
Voltage - DC Reverse (Vr) (Max) 100 V | Base Product Number |
Current - Average Rectified (Io) (per Diode) 25A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| V60D100C-M3/I | Vishay General Semiconductor - Diodes Division | 1,353 | V60D100C-M3/IGICT-ND | $29.43000 | Similar |
| DSSK50-01A | IXYS | 0 | DSSK50-01A-ND | $35.02963 | Similar |
| STPS61H100CW | STMicroelectronics | 1,151 | 497-3220-5-ND | $38.23000 | Similar |




