



V40PWM60CHM3/I | |
---|---|
DigiKey Part Number | 112-V40PWM60CHM3/ITR-ND - Tape & Reel (TR) 112-V40PWM60CHM3/ICT-ND - Cut Tape (CT) 112-V40PWM60CHM3/IDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | V40PWM60CHM3/I |
Description | DIODE ARR SCHOT 60V 20A SLIMDPAK |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 60 V 20A Surface Mount TO-252-3, DPAK (2 Leads + Tab), SC-63 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay General Semiconductor - Diodes Division | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 60 V | |
Current - Average Rectified (Io) (per Diode) | 20A | |
Voltage - Forward (Vf) (Max) @ If | 720 mV @ 20 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 1.4 mA @ 60 V | |
Operating Temperature - Junction | -40°C ~ 175°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |
Supplier Device Package | SlimDPAK | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $13.79000 | $13.79 |
10 | $9.03200 | $90.32 |
100 | $7.48760 | $748.76 |
500 | $5.96052 | $2,980.26 |
1,000 | $5.66584 | $5,665.84 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,500 | $4.65584 | $20,951.28 |
9,000 | $4.62895 | $41,660.55 |