Diode Array 1 Pair Common Cathode 60 V 20A Surface Mount TO-252-3, DPAK (2 Leads + Tab), SC-63
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode Array 1 Pair Common Cathode 60 V 20A Surface Mount TO-252-3, DPAK (2 Leads + Tab), SC-63
SLIM DPAK
eSMP® Package Evolution

V40PW60C-M3/I

DigiKey Part Number
112-V40PW60C-M3/ITR-ND - Tape & Reel (TR)
112-V40PW60C-M3/ICT-ND - Cut Tape (CT)
112-V40PW60C-M3/IDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
V40PW60C-M3/I
Description
DIODE ARR SCHOT 60V 20A SLIMDPAK
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Diode Array 1 Pair Common Cathode 60 V 20A Surface Mount TO-252-3, DPAK (2 Leads + Tab), SC-63
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Manufacturer
Vishay General Semiconductor - Diodes Division
Current - Reverse Leakage @ Vr
2.4 mA @ 60 V
Series
Operating Temperature - Junction
-40°C ~ 150°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Grade
Automotive
Part Status
Active
Qualification
AEC-Q101
Diode Configuration
1 Pair Common Cathode
Mounting Type
Surface Mount
Technology
Schottky
Package / Case
TO-252-3, DPAK (2 Leads + Tab), SC-63
Voltage - DC Reverse (Vr) (Max)
60 V
Supplier Device Package
SlimDPAK
Current - Average Rectified (Io) (per Diode)
20A
Base Product Number
Voltage - Forward (Vf) (Max) @ If
680 mV @ 20 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2,402
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$18.25000$18.25
10$11.66600$116.66
100$7.89430$789.43
500$6.27778$3,138.89
1,000$5.75768$5,757.68
2,000$5.49447$10,988.94
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,500$4.89640$22,033.80
9,000$4.59646$41,368.14
13,500$4.48894$60,600.69
Manufacturers Standard Package