SLIM DPAK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SLIM DPAK
SLIM DPAK
eSMP® Package Evolution

V35PWM60HM3/I

DigiKey Part Number
112-V35PWM60HM3/ITR-ND - Tape & Reel (TR)
112-V35PWM60HM3/ICT-ND - Cut Tape (CT)
112-V35PWM60HM3/IDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
V35PWM60HM3/I
Description
DIODE SCHOTTKY 60V 35A SLIMDPAK
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Diode 60 V 35A Surface Mount SlimDPAK
Datasheet
 Datasheet
EDA/CAD Models
V35PWM60HM3/I Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
60 V
Current - Average Rectified (Io)
35A
Voltage - Forward (Vf) (Max) @ If
770 mV @ 35 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
2.1 mA @ 60 V
Capacitance @ Vr, F
3340pF @ 4V, 1MHz
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Package / Case
Supplier Device Package
SlimDPAK
Operating Temperature - Junction
-40°C ~ 175°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,776
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$12.07000$12.07
10$8.03900$80.39
100$6.84470$684.47
500$5.42812$2,714.06
1,000$5.05781$5,057.81
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,500$4.17142$18,771.39
9,000$4.13219$37,189.71
Manufacturers Standard Package