


V30D45CHM3_A/I | |
|---|---|
DigiKey Part Number | 112-V30D45CHM3_A/ITR-ND - Tape & Reel (TR) 112-V30D45CHM3_A/ICT-ND - Cut Tape (CT) 112-V30D45CHM3_A/IDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | V30D45CHM3_A/I |
Description | DIODE ARR SCHOTT 45V 15A TO263AC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 45 V 15A Surface Mount TO-263-3, D2PAK (2 Leads + Tab), Variant |
Datasheet | Datasheet |
EDA/CAD Models | V30D45CHM3_A/I Models |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Manufacturer Vishay General Semiconductor - Diodes Division | Current - Reverse Leakage @ Vr 1.5 mA @ 45 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature - Junction -40°C ~ 150°C |
Part Status Active | Grade Automotive |
Diode Configuration 1 Pair Common Cathode | Qualification AEC-Q101 |
Technology Schottky | Mounting Type Surface Mount |
Voltage - DC Reverse (Vr) (Max) 45 V | Package / Case TO-263-3, D2PAK (2 Leads + Tab), Variant |
Current - Average Rectified (Io) (per Diode) 15A | Supplier Device Package TO-263AC (SMPD) |
Voltage - Forward (Vf) (Max) @ If 570 mV @ 15 A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $28.94000 | $28.94 |
| 10 | $18.81900 | $188.19 |
| 100 | $13.06890 | $1,306.89 |
| 500 | $10.61132 | $5,305.66 |
| 1,000 | $10.31215 | $10,312.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $9.15777 | $18,315.54 |
| 4,000 | $8.59990 | $34,399.60 |
| 6,000 | $8.42498 | $50,549.88 |

