
V30100CI-M3/P | |
---|---|
DigiKey Part Number | 112-V30100CI-M3/P-ND |
Manufacturer | |
Manufacturer Product Number | V30100CI-M3/P |
Description | DIODE ARR SCHOT 100V 15A TO220AB |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 100 V 15A Through Hole TO-220-3 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay General Semiconductor - Diodes Division | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) (per Diode) | 15A | |
Voltage - Forward (Vf) (Max) @ If | 770 mV @ 15 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 500 µA @ 100 V | |
Operating Temperature - Junction | -40°C ~ 150°C | |
Mounting Type | Through Hole | |
Package / Case | TO-220-3 | |
Supplier Device Package | TO-220AB | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $16.09000 | $16.09 |
50 | $7.75440 | $387.72 |
100 | $6.93830 | $693.83 |
500 | $5.50564 | $2,752.82 |
1,000 | $5.04492 | $5,044.92 |
2,000 | $4.65745 | $9,314.90 |
5,000 | $4.23827 | $21,191.35 |
10,000 | $4.20403 | $42,040.30 |