
V30100C-M3/4W | |
---|---|
DigiKey Part Number | V30100C-M3/4WGI-ND |
Manufacturer | |
Manufacturer Product Number | V30100C-M3/4W |
Description | DIODE ARR SCHOT 100V 15A TO2203 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 100 V 15A Through Hole TO-220-3 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay General Semiconductor - Diodes Division | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) (per Diode) | 15A | |
Voltage - Forward (Vf) (Max) @ If | 800 mV @ 15 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 500 µA @ 100 V | |
Operating Temperature - Junction | -40°C ~ 150°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Through Hole | |
Package / Case | TO-220-3 | |
Supplier Device Package | TO-220-3 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $20.20000 | $20.20 |
50 | $9.87620 | $493.81 |
100 | $8.87280 | $887.28 |
500 | $7.11286 | $3,556.43 |
1,000 | $6.54696 | $6,546.96 |
2,000 | $6.07113 | $12,142.26 |
5,000 | $5.72923 | $28,646.15 |