
V2PM63L-M3/H | |
|---|---|
DigiKey Part Number | 112-V2PM63L-M3/HTR-ND - Tape & Reel (TR) 112-V2PM63L-M3/HCT-ND - Cut Tape (CT) 112-V2PM63L-M3/HDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | V2PM63L-M3/H |
Description | DIODE SCHOTTKY 60V 2A DO220AA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 60 V 2A Surface Mount DO-220AA (SMP) |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 10 µA @ 60 V |
Mfr | Capacitance @ Vr, F 320pF @ 4V, 1MHz |
Series | Grade Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Qualification AEC-Q101 |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 60 V | Supplier Device Package DO-220AA (SMP) |
Current - Average Rectified (Io) 2A | Operating Temperature - Junction -40°C ~ 175°C |
Voltage - Forward (Vf) (Max) @ If 640 mV @ 2 A | Base Product Number |
Speed Fast Recovery =< 500ns, > 200mA (Io) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.36000 | $4.36 |
| 10 | $2.66400 | $26.64 |
| 100 | $1.68870 | $168.87 |
| 500 | $1.26612 | $633.06 |
| 1,000 | $1.12947 | $1,129.47 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.95564 | $2,866.92 |
| 6,000 | $0.86799 | $5,207.94 |
| 9,000 | $0.82331 | $7,409.79 |
| 15,000 | $0.77309 | $11,596.35 |
| 21,000 | $0.74334 | $15,610.14 |
| 30,000 | $0.71442 | $21,432.60 |

