
V2PM15LHM3/H | |
---|---|
DigiKey Part Number | 112-V2PM15LHM3/HTR-ND - Tape & Reel (TR) 112-V2PM15LHM3/HCT-ND - Cut Tape (CT) 112-V2PM15LHM3/HDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | V2PM15LHM3/H |
Description | DIODE SCHOTTKY 150V 1.7A DO220AA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 150 V 1.7A Surface Mount DO-220AA (SMP) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 150 V | |
Current - Average Rectified (Io) | 1.7A | |
Voltage - Forward (Vf) (Max) @ If | 760 mV @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 100 µA @ 150 V | |
Capacitance @ Vr, F | 110pF @ 4V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-220AA (SMP) | |
Operating Temperature - Junction | -40°C ~ 175°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.28000 | $3.28 |
10 | $2.39800 | $23.98 |
100 | $1.48130 | $148.13 |
500 | $1.10882 | $554.41 |
1,000 | $0.98828 | $988.28 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.83489 | $2,504.67 |