
V2P22L-M3/H | |
|---|---|
DigiKey Part Number | 112-V2P22L-M3/HTR-ND - Tape & Reel (TR) 112-V2P22L-M3/HCT-ND - Cut Tape (CT) 112-V2P22L-M3/HDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | V2P22L-M3/H |
Description | DIODE SCHOTTKY 200V 1.6A DO220AA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 1.6A Surface Mount DO-220AA (SMP) |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 40 µA @ 200 V |
Series | Capacitance @ Vr, F 90pF @ 4V, 1MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case |
Technology | Supplier Device Package DO-220AA (SMP) |
Voltage - DC Reverse (Vr) (Max) 200 V | Operating Temperature - Junction -40°C ~ 175°C |
Current - Average Rectified (Io) 1.6A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 760 mV @ 1 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.18000 | $5.18 |
| 10 | $3.19800 | $31.98 |
| 100 | $2.04140 | $204.14 |
| 500 | $1.54038 | $770.19 |
| 1,000 | $1.37866 | $1,378.66 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $1.17291 | $3,518.73 |
| 6,000 | $1.06918 | $6,415.08 |
| 9,000 | $1.01632 | $9,146.88 |
| 15,000 | $0.95692 | $14,353.80 |
| 21,000 | $0.92173 | $19,356.33 |
| 30,000 | $0.88754 | $26,626.20 |




