


V2NM63HM3/I | |
|---|---|
DigiKey Part Number | 112-V2NM63HM3/ITR-ND - Tape & Reel (TR) 112-V2NM63HM3/ICT-ND - Cut Tape (CT) 112-V2NM63HM3/IDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | V2NM63HM3/I |
Description | DIODE SCHOTTKY 60V 1.9A DFN3820A |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 60 V 1.9A Surface Mount, Wettable Flank DFN3820A |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 10 µA @ 60 V |
Mfr | Capacitance @ Vr, F 350pF @ 4V, 1MHz |
Series | Grade Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Qualification AEC-Q101 |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 60 V | Supplier Device Package DFN3820A |
Current - Average Rectified (Io) 1.9A | Operating Temperature - Junction -40°C ~ 175°C |
Voltage - Forward (Vf) (Max) @ If 630 mV @ 2 A | Base Product Number |
Speed Fast Recovery =< 500ns, > 200mA (Io) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.92000 | $5.92 |
| 10 | $3.68300 | $36.83 |
| 100 | $2.36120 | $236.12 |
| 500 | $1.79098 | $895.49 |
| 1,000 | $1.60697 | $1,606.97 |
| 2,000 | $1.45200 | $2,904.00 |
| 5,000 | $1.28412 | $6,420.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 14,000 | $1.13606 | $15,904.84 |
| 28,000 | $1.05584 | $29,563.52 |
| 42,000 | $1.01498 | $42,629.16 |
| 70,000 | $0.96908 | $67,835.60 |

