



V2FM10-M3/H | |
---|---|
DigiKey Part Number | V2FM10-M3/HGITR-ND - Tape & Reel (TR) V2FM10-M3/HGICT-ND - Cut Tape (CT) V2FM10-M3/HGIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | V2FM10-M3/H |
Description | DIODE SCHOTTKY 100V 2A DO219AB |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 2A Surface Mount DO-219AB (SMF) |
Datasheet | Datasheet |
EDA/CAD Models | V2FM10-M3/H Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 830 mV @ 2 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 55 µA @ 100 V | |
Capacitance @ Vr, F | 150pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-219AB (SMF) | |
Operating Temperature - Junction | -40°C ~ 175°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.61000 | $3.61 |
10 | $2.21700 | $22.17 |
100 | $1.30230 | $130.23 |
500 | $0.97054 | $485.27 |
1,000 | $0.86322 | $863.22 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.79663 | $2,389.89 |
6,000 | $0.66304 | $3,978.24 |
9,000 | $0.62258 | $5,603.22 |
15,000 | $0.57622 | $8,643.30 |
21,000 | $0.55967 | $11,753.07 |
30,000 | $0.52171 | $15,651.30 |
75,000 | $0.48701 | $36,525.75 |
150,000 | $0.48603 | $72,904.50 |