DO-219AB SFM
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
DO-219AB SFM
DO-219AB SFM

V2F22-M3/H

DigiKey Part Number
112-V2F22-M3/HTR-ND - Tape & Reel (TR)
112-V2F22-M3/HCT-ND - Cut Tape (CT)
112-V2F22-M3/HDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
V2F22-M3/H
Description
DIODE SCHOTTKY 200V 2A DO219AB
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Diode 200 V 2A Surface Mount DO-219AB (SMF)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
200 V
Current - Average Rectified (Io)
2A
Voltage - Forward (Vf) (Max) @ If
870 mV @ 2 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
60 µA @ 200 V
Capacitance @ Vr, F
160pF @ 4V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
DO-219AB (SMF)
Operating Temperature - Junction
-40°C ~ 175°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9,401
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$3.54000$3.54
10$2.37100$23.71
100$1.88100$188.10
500$1.41936$709.68
1,000$1.27012$1,270.12
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.87300$2,619.00
6,000$0.82320$4,939.20
9,000$0.81214$7,309.26
15,000$0.80972$12,145.80
21,000$0.79462$16,687.02
30,000$0.77175$23,152.50
Manufacturers Standard Package