


V20PWM63C-M3/I | |
---|---|
DigiKey Part Number | 112-V20PWM63C-M3/ITR-ND - Tape & Reel (TR) 112-V20PWM63C-M3/ICT-ND - Cut Tape (CT) 112-V20PWM63C-M3/IDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | V20PWM63C-M3/I |
Description | DIODE ARR SCHOT 60V 10A SLIMDPAK |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 60 V 10A Surface Mount TO-252-3, DPAK (2 Leads + Tab), SC-63 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay General Semiconductor - Diodes Division | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 60 V | |
Current - Average Rectified (Io) (per Diode) | 10A | |
Voltage - Forward (Vf) (Max) @ If | 660 mV @ 10 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 20 µA @ 60 V | |
Operating Temperature - Junction | -40°C ~ 175°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |
Supplier Device Package | SlimDPAK |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $12.15000 | $12.15 |
10 | $7.65300 | $76.53 |
100 | $5.09000 | $509.00 |
500 | $3.98808 | $1,994.04 |
1,000 | $3.63361 | $3,633.61 |
2,000 | $3.46862 | $6,937.24 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,500 | $3.04606 | $13,707.27 |
9,000 | $2.84137 | $25,572.33 |
13,500 | $2.83382 | $38,256.57 |