


V20PWM153-M3/I | |
---|---|
DigiKey Part Number | 112-V20PWM153-M3/ITR-ND - Tape & Reel (TR) 112-V20PWM153-M3/ICT-ND - Cut Tape (CT) 112-V20PWM153-M3/IDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | V20PWM153-M3/I |
Description | DIODE SCHOTTKY 150V 20A SLIMDPAK |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 150 V 20A Surface Mount SlimDPAK |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 150 V | |
Current - Average Rectified (Io) | 20A | |
Voltage - Forward (Vf) (Max) @ If | 1.12 V @ 20 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 150 µA @ 150 V | |
Capacitance @ Vr, F | 820pF @ 4V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SlimDPAK | |
Operating Temperature - Junction | -40°C ~ 175°C |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $8.73000 | $8.73 |
10 | $5.62200 | $56.22 |
100 | $4.42630 | $442.63 |
500 | $3.44854 | $1,724.27 |
1,000 | $3.07045 | $3,070.45 |
2,000 | $2.89684 | $5,793.68 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,500 | $2.47767 | $11,149.51 |
9,000 | $2.36670 | $21,300.30 |