


V20M120M-E3/4W | |
---|---|
DigiKey Part Number | V20M120M-E3/4W-ND |
Manufacturer | |
Manufacturer Product Number | V20M120M-E3/4W |
Description | DIODE ARR SCHOT 120V 10A TO2203 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 120 V 10A Through Hole TO-220-3 |
Datasheet | Datasheet |
EDA/CAD Models | V20M120M-E3/4W Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay General Semiconductor - Diodes Division | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 120 V | |
Current - Average Rectified (Io) (per Diode) | 10A | |
Voltage - Forward (Vf) (Max) @ If | 1.01 V @ 10 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 500 µA @ 120 V | |
Operating Temperature - Junction | -55°C ~ 175°C | |
Mounting Type | Through Hole | |
Package / Case | TO-220-3 | |
Supplier Device Package | TO-220-3 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $10.54000 | $10.54 |
10 | $7.12900 | $71.29 |
100 | $5.61180 | $561.18 |
500 | $4.41416 | $2,207.08 |
1,000 | $4.02882 | $4,028.82 |
2,000 | $3.70469 | $7,409.38 |
5,000 | $3.35398 | $16,769.90 |
10,000 | $3.20842 | $32,084.20 |