DO-221AC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VSSAF522-M3/H

DigiKey Part Number
112-VSSAF522-M3/HTR-ND - Tape & Reel (TR)
112-VSSAF522-M3/HCT-ND - Cut Tape (CT)
112-VSSAF522-M3/HDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VSSAF522-M3/H
Description
DIODE SCHOTTKY 200V 2A DO221AC
Manufacturer Standard Lead Time
42 Weeks
Customer Reference
Detailed Description
Diode 200 V 2A Surface Mount DO-221AC (SlimSMA)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
200 V
Current - Average Rectified (Io)
2A
Voltage - Forward (Vf) (Max) @ If
900 mV @ 5 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
50 µA @ 200 V
Capacitance @ Vr, F
240pF @ 4V, 1MHz
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Package / Case
Supplier Device Package
DO-221AC (SlimSMA)
Operating Temperature - Junction
-40°C ~ 175°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,086
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$6.32000$6.32
10$4.03200$40.32
100$3.17030$317.03
500$2.43834$1,219.17
1,000$2.20244$2,202.44
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,500$1.64204$5,747.14
7,000$1.56831$10,978.17
10,500$1.56432$16,425.36
17,500$1.53648$26,888.40
Manufacturers Standard Package