
V20KM120HM3/H | |
---|---|
DigiKey Part Number | 112-V20KM120HM3/HTR-ND - Tape & Reel (TR) 112-V20KM120HM3/HCT-ND - Cut Tape (CT) 112-V20KM120HM3/HDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | V20KM120HM3/H |
Description | DIODE SCHOTTKY 120V 4A FLATPAK |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 120 V 4A Surface Mount FlatPAK (5x6) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 120 V | |
Current - Average Rectified (Io) | 4A | |
Voltage - Forward (Vf) (Max) @ If | 870 mV @ 20 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 500 µA @ 120 V | |
Capacitance @ Vr, F | 1920pF @ 4V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | FlatPAK (5x6) | |
Operating Temperature - Junction | -40°C ~ 165°C |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $9.55000 | $9.55 |
10 | $6.12500 | $61.25 |
100 | $4.80170 | $480.17 |
500 | $3.75346 | $1,876.73 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,500 | $2.75733 | $4,135.99 |
3,000 | $2.62807 | $7,884.21 |