8-PowerTDFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

V20KM120HM3/H

DigiKey Part Number
112-V20KM120HM3/HTR-ND - Tape & Reel (TR)
112-V20KM120HM3/HCT-ND - Cut Tape (CT)
112-V20KM120HM3/HDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
V20KM120HM3/H
Description
DIODE SCHOTTKY 120V 4A FLATPAK
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Diode 120 V 4A Surface Mount FlatPAK (5x6)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
120 V
Current - Average Rectified (Io)
4A
Voltage - Forward (Vf) (Max) @ If
870 mV @ 20 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
500 µA @ 120 V
Capacitance @ Vr, F
1920pF @ 4V, 1MHz
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Package / Case
Supplier Device Package
FlatPAK (5x6)
Operating Temperature - Junction
-40°C ~ 165°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8,960
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$9.52000$9.52
10$6.10900$61.09
100$4.78950$478.95
500$3.74388$1,871.94
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,500$2.75030$4,125.45
3,000$2.62136$7,864.08
Manufacturers Standard Package