
V20K202-M3/H | |
---|---|
DigiKey Part Number | 112-V20K202-M3/HTR-ND - Tape & Reel (TR) 112-V20K202-M3/HCT-ND - Cut Tape (CT) 112-V20K202-M3/HDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | V20K202-M3/H |
Description | DIODE SCHOTTKY 200V 3.2A FLATPAK |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 3.2A Surface Mount FlatPAK (5x6) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) | 3.2A | |
Voltage - Forward (Vf) (Max) @ If | 1.02 V @ 20 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 100 µA @ 200 V | |
Capacitance @ Vr, F | 800pF @ 4V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | FlatPAK (5x6) | |
Operating Temperature - Junction | -40°C ~ 165°C |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $10.29000 | $10.29 |
10 | $6.91500 | $69.15 |
100 | $5.55820 | $555.82 |
500 | $4.37036 | $2,185.18 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,500 | $3.25093 | $4,876.39 |
3,000 | $3.19402 | $9,582.06 |
4,500 | $3.18844 | $14,347.98 |
7,500 | $3.16932 | $23,769.90 |