8-PowerTDFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

V20K170-M3/H

DigiKey Part Number
112-V20K170-M3/HTR-ND - Tape & Reel (TR)
112-V20K170-M3/HCT-ND - Cut Tape (CT)
112-V20K170-M3/HDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
V20K170-M3/H
Description
DIODE SCHOTTKY 170V 3.2A FLATPAK
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Diode 170 V 3.2A Surface Mount FlatPAK (5x6)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
170 V
Current - Average Rectified (Io)
3.2A
Voltage - Forward (Vf) (Max) @ If
1.02 V @ 20 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
100 µA @ 170 V
Capacitance @ Vr, F
800pF @ 4V, 1MHz
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Package / Case
Supplier Device Package
FlatPAK (5x6)
Operating Temperature - Junction
-40°C ~ 165°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,890
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$13.17000$13.17
10$8.33100$83.31
100$5.55820$555.82
500$4.37036$2,185.18
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,500$3.79325$5,689.88
3,000$3.50274$10,508.22
4,500$3.35470$15,096.15
7,500$3.18844$23,913.30
10,500$3.16932$33,277.86
Manufacturers Standard Package