BAT43WS-G3-08
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZX384B8V2-E3-18

DigiKey Part Number
112-BZX384B8V2-E3-18TR-ND - Tape & Reel (TR)
112-BZX384B8V2-E3-18CT-ND - Cut Tape (CT)
112-BZX384B8V2-E3-18DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZX384B8V2-E3-18
Description
DIODE ZENER 8.2V 200MW SOD323
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Zener Diode 8.2 V 200 mW ±2% Surface Mount SOD-323
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±2%
Power - Max
200 mW
Impedance (Max) (Zzt)
15 Ohms
Current - Reverse Leakage @ Vr
700 nA @ 5 V
Operating Temperature
-55°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOD-323
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10,000
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.40000$1.40
10$0.78000$7.80
100$0.47620$47.62
500$0.41056$205.28
1,000$0.32023$320.23
2,000$0.31202$624.04
5,000$0.28739$1,436.95
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.22991$2,299.10
20,000$0.20528$4,105.60
Manufacturers Standard Package