


V35PWM153-M3/I | |
---|---|
DigiKey Part Number | 112-V35PWM153-M3/ITR-ND - Tape & Reel (TR) 112-V35PWM153-M3/ICT-ND - Cut Tape (CT) 112-V35PWM153-M3/IDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | V35PWM153-M3/I |
Description | DIODE SCHOTTKY 150V 35A SLIMDPAK |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 150 V 35A Surface Mount SlimDPAK |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 150 V | |
Current - Average Rectified (Io) | 35A | |
Voltage - Forward (Vf) (Max) @ If | 1.05 V @ 35 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 200 µA @ 150 V | |
Capacitance @ Vr, F | 1420pF @ 4V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SlimDPAK | |
Operating Temperature - Junction | -40°C ~ 175°C |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $12.23000 | $12.23 |
10 | $7.86600 | $78.66 |
100 | $5.85200 | $585.20 |
500 | $4.61162 | $2,305.81 |
1,000 | $4.21249 | $4,212.49 |
2,000 | $4.14574 | $8,291.48 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,500 | $3.41676 | $15,375.42 |
9,000 | $3.38704 | $30,483.36 |