


V1FM12HM3/H | |
|---|---|
DigiKey Part Number | 112-V1FM12HM3/HTR-ND - Tape & Reel (TR) 112-V1FM12HM3/HCT-ND - Cut Tape (CT) 112-V1FM12HM3/HDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | V1FM12HM3/H |
Description | DIODE SCHOTTKY 120V 1A DO219AB |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Diode 120 V 1A Surface Mount DO-219AB (SMF) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 120 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 870 mV @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 65 µA @ 120 V | |
Capacitance @ Vr, F | 95pF @ 4V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-219AB (SMF) | |
Operating Temperature - Junction | -40°C ~ 175°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.86000 | $3.86 |
| 10 | $2.36800 | $23.68 |
| 100 | $1.49630 | $149.63 |
| 500 | $1.11714 | $558.57 |
| 1,000 | $0.99464 | $994.64 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.83865 | $2,515.95 |
| 6,000 | $0.76000 | $4,560.00 |
| 9,000 | $0.71987 | $6,478.83 |
| 15,000 | $0.67479 | $10,121.85 |
| 21,000 | $0.64809 | $13,609.89 |
| 30,000 | $0.62212 | $18,663.60 |

