


V1FM12-M3/H | |
|---|---|
DigiKey Part Number | 112-V1FM12-M3/HTR-ND - Tape & Reel (TR) 112-V1FM12-M3/HCT-ND - Cut Tape (CT) 112-V1FM12-M3/HDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | V1FM12-M3/H |
Description | DIODE SCHOTTKY 120V 1A DO219AB |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Diode 120 V 1A Surface Mount DO-219AB (SMF) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 120 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 870 mV @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 65 µA @ 120 V | |
Capacitance @ Vr, F | 95pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-219AB (SMF) | |
Operating Temperature - Junction | -40°C ~ 175°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.37000 | $3.37 |
| 10 | $2.08800 | $20.88 |
| 100 | $1.31380 | $131.38 |
| 500 | $0.97720 | $488.60 |
| 1,000 | $0.86811 | $868.11 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.72933 | $2,187.99 |
| 6,000 | $0.65930 | $3,955.80 |
| 9,000 | $0.62358 | $5,612.22 |
| 15,000 | $0.58344 | $8,751.60 |
| 21,000 | $0.55966 | $11,752.86 |
| 30,000 | $0.53654 | $16,096.20 |

