
V5PA22-M3/I | |
---|---|
DigiKey Part Number | 112-V5PA22-M3/ITR-ND - Tape & Reel (TR) 112-V5PA22-M3/ICT-ND - Cut Tape (CT) 112-V5PA22-M3/IDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | V5PA22-M3/I |
Description | DIODE SCHOTTKY 200V 2.3A DO221BC |
Manufacturer Standard Lead Time | 42 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 2.3A Surface Mount DO-221BC (SMPA) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) | 2.3A | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 5 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 50 µA @ 200 V | |
Capacitance @ Vr, F | 240pF @ 4V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-221BC (SMPA) | |
Operating Temperature - Junction | -40°C ~ 175°C |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $7.14000 | $7.14 |
10 | $4.43400 | $44.34 |
100 | $2.87300 | $287.30 |
500 | $2.23504 | $1,117.52 |
1,000 | $1.98468 | $1,984.68 |
2,000 | $1.80244 | $3,604.88 |
5,000 | $1.65327 | $8,266.35 |
Quantity | Unit Price | Ext Price |
---|---|---|
14,000 | $1.42642 | $19,969.88 |
28,000 | $1.35071 | $37,819.88 |