


V15PL63-M3/H | |
|---|---|
DigiKey Part Number | 112-V15PL63-M3/HTR-ND - Tape & Reel (TR) 112-V15PL63-M3/HCT-ND - Cut Tape (CT) 112-V15PL63-M3/HDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | V15PL63-M3/H |
Description | DIODE SCHOTTKY 60V 15A TO277A |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 60 V 15A Surface Mount TO-277A (SMPC) |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 500 µA @ 60 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Vr, F 3000pF @ 4V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 60 V | Supplier Device Package TO-277A (SMPC) |
Current - Average Rectified (Io) 15A | Operating Temperature - Junction -40°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 580 mV @ 15 A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $13.48000 | $13.48 |
| 10 | $8.50100 | $85.01 |
| 100 | $5.65720 | $565.72 |
| 500 | $4.43796 | $2,218.98 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | $3.84541 | $5,768.12 |
| 3,000 | $3.54708 | $10,641.24 |
| 4,500 | $3.39510 | $15,277.95 |
| 7,500 | $3.22433 | $24,182.48 |
| 10,500 | $3.12325 | $32,794.12 |
| 15,000 | $3.02501 | $45,375.15 |

