



V15P45-M3/86A | |
---|---|
DigiKey Part Number | V15P45-M3/86AGITR-ND - Tape & Reel (TR) V15P45-M3/86AGICT-ND - Cut Tape (CT) V15P45-M3/86AGIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | V15P45-M3/86A |
Description | DIODE SCHOTTKY 45V 4.8A TO277A |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 45 V 4.8A Surface Mount TO-277A (SMPC) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 45 V | |
Current - Average Rectified (Io) | 4.8A | |
Voltage - Forward (Vf) (Max) @ If | 580 mV @ 15 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 1.5 mA @ 45 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-277A (SMPC) | |
Operating Temperature - Junction | -40°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $9.96000 | $9.96 |
10 | $6.61900 | $66.19 |
100 | $5.52120 | $552.12 |
500 | $4.34024 | $2,170.12 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,500 | $3.16779 | $4,751.69 |
3,000 | $3.14257 | $9,427.71 |