



V15P15-M3/I | |
|---|---|
DigiKey Part Number | V15P15-M3/I-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | V15P15-M3/I |
Description | DIODE SCHOTTKY 150V 15A TO277A |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Diode 150 V 15A Surface Mount TO-277A (SMPC) |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 1.08 V @ 15 A |
Mfr | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Series | Current - Reverse Leakage @ Vr 300 µA @ 150 V |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case |
Technology | Supplier Device Package TO-277A (SMPC) |
Voltage - DC Reverse (Vr) (Max) 150 V | Operating Temperature - Junction -40°C ~ 150°C |
Current - Average Rectified (Io) 15A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6,500 | $3.35593 | $21,813.54 |
| 13,000 | $3.30915 | $43,018.95 |

