
V15KL45C-M3/H | |
---|---|
DigiKey Part Number | 112-V15KL45C-M3/HTR-ND - Tape & Reel (TR) 112-V15KL45C-M3/HCT-ND - Cut Tape (CT) 112-V15KL45C-M3/HDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | V15KL45C-M3/H |
Description | DIODE ARR SCHOT 45V 5.6A FLATPAK |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 45 V 5.6A Surface Mount 8-PowerTDFN |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay General Semiconductor - Diodes Division | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 45 V | |
Current - Average Rectified (Io) (per Diode) | 5.6A | |
Voltage - Forward (Vf) (Max) @ If | 540 mV @ 7.5 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 2 mA @ 45 V | |
Operating Temperature - Junction | -40°C ~ 150°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | 8-PowerTDFN | |
Supplier Device Package | FlatPAK (5x6) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $10.04000 | $10.04 |
10 | $6.45400 | $64.54 |
100 | $5.01580 | $501.58 |
500 | $3.92766 | $1,963.83 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,500 | $2.82687 | $4,240.31 |
3,000 | $2.77934 | $8,338.02 |