


V40PW22C-M3/I | |
---|---|
DigiKey Part Number | 112-V40PW22C-M3/ITR-ND - Tape & Reel (TR) 112-V40PW22C-M3/ICT-ND - Cut Tape (CT) 112-V40PW22C-M3/IDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | V40PW22C-M3/I |
Description | DIODE ARR SCHOTTKY 200V SLIMDPAK |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 200 V 20A Surface Mount TO-252-3, DPAK (2 Leads + Tab), SC-63 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay General Semiconductor - Diodes Division | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) (per Diode) | 20A | |
Voltage - Forward (Vf) (Max) @ If | 970 mV @ 20 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 250 µA @ 200 V | |
Operating Temperature - Junction | -40°C ~ 175°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |
Supplier Device Package | SlimDPAK |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $22.17000 | $22.17 |
10 | $15.68300 | $156.83 |
100 | $11.00440 | $1,100.44 |
500 | $9.17086 | $4,585.43 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,500 | $7.70617 | $34,677.76 |