8-PowerTDFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

V15K150C-M3/H

DigiKey Part Number
112-V15K150C-M3/HTR-ND - Tape & Reel (TR)
112-V15K150C-M3/HCT-ND - Cut Tape (CT)
112-V15K150C-M3/HDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
V15K150C-M3/H
Description
DIODE ARR SCHOTTKY 150V FLATPAK
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Diode Array 1 Pair Common Cathode 150 V 3.2A Surface Mount 8-PowerTDFN
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay General Semiconductor - Diodes Division
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Diode Configuration
1 Pair Common Cathode
Technology
Schottky
Voltage - DC Reverse (Vr) (Max)
150 V
Current - Average Rectified (Io) (per Diode)
3.2A
Voltage - Forward (Vf) (Max) @ If
1.08 V @ 7.5 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
300 µA @ 150 V
Operating Temperature - Junction
-40°C ~ 150°C
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
8-PowerTDFN
Supplier Device Package
FlatPAK (5x6)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,000
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$11.66000$11.66
10$7.35700$73.57
100$4.88310$488.31
500$3.81976$1,909.88
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,500$2.72014$4,080.21
3,000$2.68705$8,061.15
Manufacturers Standard Package