


V12PM64HM3/I | |
|---|---|
DigiKey Part Number | 112-V12PM64HM3/ITR-ND - Tape & Reel (TR) 112-V12PM64HM3/ICT-ND - Cut Tape (CT) 112-V12PM64HM3/IDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | V12PM64HM3/I |
Description | RECTIFIER, 12A, 60V, TMBS SCHOTT |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Diode 60 V 12A Surface Mount TO-277A (SMPC) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 60 V | |
Current - Average Rectified (Io) | 12A | |
Voltage - Forward (Vf) (Max) @ If | 640 mV @ 12 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 15 µA @ 60 V | |
Capacitance @ Vr, F | 490pF @ 4V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-277A (SMPC) | |
Operating Temperature - Junction | -40°C ~ 175°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $14.63000 | $14.63 |
| 10 | $9.26600 | $92.66 |
| 100 | $6.19570 | $619.57 |
| 500 | $4.87814 | $2,439.07 |
| 1,000 | $4.45408 | $4,454.08 |
| 2,000 | $4.09752 | $8,195.04 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6,500 | $3.61657 | $23,507.70 |
| 13,000 | $3.39344 | $44,114.72 |
| 19,500 | $3.30093 | $64,368.14 |

