TO-277A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TO-277A
TO-277A

V12PM63HM3/I

DigiKey Part Number
112-V12PM63HM3/ITR-ND - Tape & Reel (TR)
112-V12PM63HM3/ICT-ND - Cut Tape (CT)
112-V12PM63HM3/IDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
V12PM63HM3/I
Description
DIODE SCHOTTKY 60V 4.6A TO277A
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Diode 60 V 4.6A Surface Mount TO-277A (SMPC)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
60 V
Current - Average Rectified (Io)
4.6A
Voltage - Forward (Vf) (Max) @ If
650 mV @ 12 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
30 µA @ 60 V
Capacitance @ Vr, F
2400pF @ 4V, 1MHz
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Package / Case
Supplier Device Package
TO-277A (SMPC)
Operating Temperature - Junction
-40°C ~ 175°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6,500
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$9.44000$9.44
10$5.92000$59.20
100$3.88960$388.96
500$3.01558$1,507.79
1,000$2.73402$2,734.02
2,000$2.49701$4,994.02
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
6,500$2.17727$14,152.26
13,000$2.02887$26,375.31
19,500$2.00451$39,087.94
Manufacturers Standard Package