


V12PM6-M3/H | |
|---|---|
DigiKey Part Number | 112-V12PM6-M3/HTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | V12PM6-M3/H |
Description | DIODE SCHOTTKY 60V 12A TO277A |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 60 V 12A Surface Mount TO-277A (SMPC) |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 1 mA @ 60 V |
Series | Capacitance @ Vr, F 2050pF @ 4V, 1MHz |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case |
Technology | Supplier Device Package TO-277A (SMPC) |
Voltage - DC Reverse (Vr) (Max) 60 V | Operating Temperature - Junction -40°C ~ 175°C |
Current - Average Rectified (Io) 12A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 640 mV @ 12 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | $3.73048 | $5,595.72 |
| 3,000 | $3.43927 | $10,317.81 |
| 4,500 | $3.29090 | $14,809.05 |
| 7,500 | $3.12419 | $23,431.42 |
| 10,500 | $3.02551 | $31,767.86 |
| 15,000 | $2.92959 | $43,943.85 |

