TO-277A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TO-277A
TO-277A

V12PM153-M3/I

DigiKey Part Number
112-V12PM153-M3/ITR-ND - Tape & Reel (TR)
112-V12PM153-M3/ICT-ND - Cut Tape (CT)
112-V12PM153-M3/IDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
V12PM153-M3/I
Description
DIODE SCHOTTKY 150V 3.7A TO277A
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Diode 150 V 3.7A Surface Mount TO-277A (SMPC)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
150 V
Current - Average Rectified (Io)
3.7A
Voltage - Forward (Vf) (Max) @ If
850 mV @ 12 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
150 µA @ 150 V
Capacitance @ Vr, F
820pF @ 4V, 1MHz
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Package / Case
Supplier Device Package
TO-277A (SMPC)
Operating Temperature - Junction
-40°C ~ 175°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12,995
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$8.54000$8.54
10$5.34500$53.45
100$3.49540$349.54
500$2.69846$1,349.23
1,000$2.44171$2,441.71
2,000$2.22564$4,451.28
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
6,500$1.93402$12,571.13
13,000$1.79865$23,382.45
19,500$1.74484$34,024.38
Manufacturers Standard Package