



V12P6-M3/87A | |
---|---|
DigiKey Part Number | V12P6-M3/87A-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | V12P6-M3/87A |
Description | DIODE SCHOTTKY 60V 4.6A TO277A |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 60 V 4.6A Surface Mount TO-277A (SMPC) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 60 V | |
Current - Average Rectified (Io) | 4.6A | |
Voltage - Forward (Vf) (Max) @ If | 610 mV @ 12 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 2.9 mA @ 60 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-277A (SMPC) | |
Operating Temperature - Junction | -40°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
6,500 | $2.50624 | $16,290.56 |
13,000 | $2.36169 | $30,701.97 |