


V12P22-M3/H | |
---|---|
DigiKey Part Number | 112-V12P22-M3/HTR-ND - Tape & Reel (TR) 112-V12P22-M3/HCT-ND - Cut Tape (CT) 112-V12P22-M3/HDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | V12P22-M3/H |
Description | DIODE SCHOTTKY 200V 3.2A TO277A |
Manufacturer Standard Lead Time | 42 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 3.2A Surface Mount TO-277A (SMPC) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) | 3.2A | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 12 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 300 µA @ 200 V | |
Capacitance @ Vr, F | 720pF @ 4V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-277A (SMPC) | |
Operating Temperature - Junction | -40°C ~ 175°C |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $10.29000 | $10.29 |
10 | $6.86500 | $68.65 |
100 | $5.52940 | $552.94 |
500 | $4.34716 | $2,173.58 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,500 | $3.17607 | $4,764.11 |
3,000 | $3.14874 | $9,446.22 |